SF550S/11SK/11SK/24IN, RF Cable Assembly, Microwave 2.92 mm Male - 2.92 mm Male 40GHz 50Ohm Blue 610mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
330 100 руб.
Добавить в корзину 1 шт.
на сумму 330 100 руб.
Альтернативные предложения1
Описание
Antenna- / Satellite cables
RF & Microwave Test Cable AssembliesHUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.
Технические параметры
Brand: | HUBER+SUHNER |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 40 GHz |
Minimum Frequency: | 0 Hz |
Part # Aliases: | 85120073 |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | 550S |
Subcategory: | Cable Assemblies |
Tradename: | SUCOFLEX |
Characteristic Impedance | 50 Ω |
Coaxial Type | SUCOFLEX 550S |
Connector 1 | 2.92mm |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 | 2.92mm |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Terminated/Unterminated | Terminated |
Вес, г | 204 |
Техническая документация
Datasheet
pdf, 828 КБ
Datasheet SF550S/11SK/11SK/24in
pdf, 234 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.