827-22-004-10-003101, Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole
2026 шт., срок 6-8 недель
5 000 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
3 650 руб.
Добавить в корзину 7 шт.
на сумму 35 000 руб.
Альтернативные предложения1
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 1000000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 150VDC|100VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Spring Loaded Connector |
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 1 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.