INA3221AIRGVT

Фото 1/2 INA3221AIRGVT
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8025261039
Бренд: Texas Instruments

Описание

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Технические параметры

Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Supply Current 450 μA
Minimum CMRR 110dB
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Open Drain
Package Type VQFN
Pin Count 16
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Width 4.15mm
Accuracy: 0.25%
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Alert Function, Bi-directional, Low-side Capable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package / Case: VQFN-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High Side
Series: INA3221
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 80 uV

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем