AD8221ARMZ, Микросхема инструментальный усилитель (MSOP8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Посмотреть аналоги5
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=130 |
Minimum PSRR (dB) | 120 |
Maximum Input Offset Voltage (mV) | 0.07@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.002@±15V |
Maximum Input Resistance (MOhm) | 100000(Typ)@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | MSOP |
Standard Package Name | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
3 dB Bandwidth: | 825 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 130 dB |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 2 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 100 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.3 V to 18 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | AD8221 |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.3 V |
Vcm - Common Mode Voltage: | 2.3 V to 18 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 70 uV |
3 dB Bandwidth | 825 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 130 dB |
Dual Supply Voltage | +/-18 V |
Factory Pack Quantity | 50 |
Gain V/V | 1 V/V to 1000 V/V |
Height | 0.85 mm |
Ib - Input Bias Current | 2 nA |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 100 GOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 0.9 mA |
Operating Supply Voltage | 2.3 V to 18 V |
Package / Case | MSOP-8 |
Pd - Power Dissipation | 200 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 140 dB |
RoHS | Details |
Series | AD8221 |
SR - Slew Rate | 2 V/us |
Supply Type | Dual |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.3 V |
Vcm - Common Mode Voltage | 2.3 V to 18 V |
Voltage Gain dB | 60 dB |
Vos - Input Offset Voltage | 70 uV |
Width | 3 mm |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем