ADC121S101CIMF/NOPB, 12-ти разрядный АЦП 1MSPS SOT23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 4 шт. —
500 руб.
от 8 шт. —
482 руб.
от 15 шт. —
475 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
12-ти разрядный АЦП 1MSPS SOT23-6
Технические параметры
Корпус | SOT-23-6 | |
RoHS Compliant | Yes | |
Architecture | SAR | |
Digital Interface Type | Serial(SPI) | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Integral Nonlinearity Error | -1.1/1LSB | |
Maximum Operating Temperature | 125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADCs | 1 | |
Package Type | SOT-23 | |
Pin Count | 6 | |
Resolution | 12-bit | |
Sampling Rate | 1000ksps | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Analog Supply Voltage: | 2.7 V to 5.25 V | |
Architecture: | SAR | |
Brand: | Texas Instruments | |
Digital Supply Voltage: | 2.7 V to 5.25 V | |
DNL - Differential Nonlinearity: | 1 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Features: | Small Size | |
Gain Error: | 1.2 LSB | |
INL - Integral Nonlinearity: | -1.1 LSB, +1 LSB | |
Input Type: | Differential | |
Input Voltage: | 5.25 V | |
Interface Type: | 3-Wire, SPI | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of ADC Inputs: | 1 Input | |
Number of Channels: | 1 Channel | |
Number of Converters: | 1 Converter | |
Operating Supply Voltage: | 3.3 V, 5 V | |
Package / Case: | SOT-23-6 | |
Power Consumption: | 2 mW | |
Product Category: | Analog to Digital Converters-ADC | |
Product Type: | ADCs-Analog to Digital Converters | |
Reference Type: | Supply | |
Resolution: | 12 bit | |
Sample and Hold: | Yes | |
Sampling Rate: | 1 MS/s | |
Series: | ADC121S101 | |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB | |
SNR - Signal to Noise Ratio: | 72.5 dB | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 3.3 V, 5 V | |
Supply Voltage - Min: | 3.3 V, 5 V | |
Type: | S/H ADC | |
Automotive | No | |
Converter Type | General Purpose | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±1.2LSB | |
Input Voltage | 5.25V | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No Missing Codes (bit) | 12 | |
Number of Input Channels | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 6 | |
Polarity of Input Voltage | Unipolar | |
PPAP | No | |
Sample and Hold | Yes | |
Signal to Noise Ratio | 72.5dB(Typ) | |
Single-Ended Input | Yes | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Supplier Temperature Grade | Industrial | |
Voltage Reference | Supply | |
Voltage Supply Source | Single | |
Вес, г | 0.12 |
Техническая документация
Datasheet ADC121S101CIMFX/NOPB
pdf, 1759 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем