K1050SRP, 105V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7 недель
110 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 275 000 руб.
Альтернативные предложения1
Описание
K Series SIDACs
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Package Length | 4.57(Max) |
Mounting | Surface Mount |
Package Width | 3.94(Max) |
Lead Shape | J-Lead |
PCB changed | 2 |
Package Height | 2.11(Max) |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 150 |
Repetitive Peak Reverse Voltage (V) | 90(Min) |
Peak On-State Voltage (V) | 1.5@1A |
Repetitive Peak Forward Blocking Voltage (V) | 90(Min) |
Maximum Breakover Voltage (V) | 113 |
RMS On-State Current (A) | 1 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (A) | 0.01 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-214-AA |
Pin Count | 2 |
Supplier Package | DO-214AA |
Military | No |
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 95 V to 113 V |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 16.7 A, 20 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.5 V |
Package / Case: | DO-214 |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 90 V |
Series: | Kxxxzy |
Subcategory: | Thyristors |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.