202C621-71-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 240 руб.
от 10 шт. —
4 270 руб.
от 25 шт. —
4 190 руб.
от 50 шт. —
3 895.88 руб.
Добавить в корзину 1 шт.
на сумму 5 240 руб.
Описание
Heat Shrink Boot Black 21
Технические параметры
Color | Black |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.461"" (11.71mm) |
Large Diameter Supplied | 1.040"" (26.42mm) |
Material | Polyolefin (PO), Flexible |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Thermofit 202C6 -> |
Shell Size - Insert | 21 |
Small Diameter Recovered | 0.319"" (8.10mm) |
Small Diameter Supplied | 1.040"" (26.42mm) |
Small Recovered Length | 0.780"" (19.81mm) |
Total Length Recovered | 5.252"" (133.40mm) |
Type | Boot |
Automotive | No |
Body Material | Semi-Rigid Modified Polyolefin |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inside Diameter After Shrinking (mm) | 11.7/8.1 |
Inside Diameter Before Shrinking (mm) | 26.4 |
Maximum Operating Temperature (°C) | 135 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PPAP | No |
Product Thickness (mm) | 0.46 |
Style | Straight |
Brand: | TE Connectivity/Raychem |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Family: | 202C6 |
Features: | Without adhesive, straight |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Mounting Method: | Cable |
Packaging: | Bulk |
Part # Aliases: | 806075-000 |
Product Category: | Heat Shrink Cable Boots & End Caps |
Product Type: | Heat Shrink Cable Boots & End Caps |
Size: | 21 |
Subcategory: | Wire & Cable Management |
Type: | Molded Boot, Circular |
Where Used: | General Purpose |
Вес, г | 25 |