PST360G21AC0000ERA36005K

Фото 1/2 PST360G21AC0000ERA36005K
Изображения служат только для ознакомления,
см. техническую документацию
11 670 руб.
от 10 шт.10 140 руб.
Добавить в корзину 1 шт. на сумму 11 670 руб.
Номенклатурный номер: 8025450206
Бренд: Amphenol

Описание

PST-360 Hall-Effect Contactless Position Sensors

Amphenol Piher PST-360 Hall-Effect Contactless Position Sensors provide a simple and robust magnetic solution. These low-profile sensors offer high accuracy absolute position feedback over 360° and feature a through-hole design, allowing the shaft to pass through the sensor. The true non-contacting sensing element means the sensor does not rely on gears or other rotating parts. The streamlined sensor incorporates a proprietary ring magnet with a Hall chip for the sensor element. Amphenol Piher PST-360 Hall-Effect Contactless Position Sensors are ideal for off-road, agricultural machinery, construction, robotics, and industrial applications.

Технические параметры

Линейка Продукции PST-360 Series
Максимальное Напряжение Питания DC 5.5В
Минимальное Напряжение Питания DC 4.5В
Brand: Amphenol Piher
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP67, IP69K
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Packaging: Bulk
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Series: PST-360
Subcategory: Sensors
Type: Hall Effect Rotary Position Sensor

Техническая документация

Datasheet
pdf, 474 КБ
Datasheet
pdf, 411 КБ