DRC26-50S04, 50P PLUG ASM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 200 руб.
от 10 шт. —
4 530 руб.
от 25 шт. —
4 430 руб.
от 100 шт. —
4 114.36 руб.
Добавить в корзину 1 шт.
на сумму 6 200 руб.
Альтернативные предложения1
Описание
DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating.
Технические параметры
Colour | Black |
Gender | Male |
IP Rating | IP68 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | PCB |
Number of Contacts | 50 |
Number of Rows | 5 |
Series | DRC |
Type | Plug Housing |
Width | 68.58mm |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Contact Gender: | Socket(Female) |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Male) |
Housing Material: | Plastic |
Ingress Protection: | IP68 |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Receptacle |
Mating Part Number: | 09D4II07L04, DRC20-50P04 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 50 Position |
Number of Rows: | 5 Row |
Packaging: | Bulk |
Pitch: | 4.42 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | DRC |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 22 AWG to 16 AWG |
Current Rating | 7.5A |
Housing Material | PA, PPS |
Body Material | PA |
Cable Exit Angle | 180° |
Centerline (Pitch) | 4.4 mm |
Color | Black |
Connector Position Assurance Capable | No |
Connector Style | Housing for female terminals |
Connector System | Wire-to-Wire |
Degree of Protection | IP68 |
Height | 68.58 mm |
Hybrid Connector | No |
Length | 32.36 mm |
Mating Pin Diameter | 1 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (48 V), (80 V), (90 V), (125 V), (240 V) |
Number of Positions | 50 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VDC |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | No |
Вес, г | 95 |