ARJM11D7-502-AB-EW2

Фото 1/2 ARJM11D7-502-AB-EW2
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Кратность заказа 2000 шт.
−18%
после авторизации ›
Добавить в корзину 2000 шт. на сумму 1 080 000 руб.
Номенклатурный номер: 8025454077
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors
ARJM11 Ethernet Connectors

Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Технические параметры

Contact Material Gold, Nickel
Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Contacts 10
Number of Ports 1
Number of Rows 1
Application: 1000 Base-T
Brand: ABRACON
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Jack(Female)
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ARJM11
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 1464 КБ
Datasheet
pdf, 3196 КБ