202K132-25/86-0
3 280 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
202K132-25/86-0 Molded Part Shape: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot I Straight 202 25 I Part Number: 202K132-25/86-0 I Internal Number: 879222-000 I Alias Number: 4-1196844-4 I LADD Distribution
Технические параметры
Inside Diameter After Shrinking | 14.2/5.9 |
Inside Diameter Before Shrinking | 30/30 |
Operating Temp Range | -55C to 120C |
Product Length (mm) | 55(mm) |
Product Thickness | 1.8/1 |
Type | Molded Boot |
Техническая документация
Документация
pdf, 63 КБ