LS240D12R, Solid State Relays - PCB Mount 0.15-12A 4-10VDC

Фото 1/2 LS240D12R, Solid State Relays - PCB Mount 0.15-12A 4-10VDC
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 6 недель
9 750 руб.
от 2 шт.8 970 руб.
от 5 шт.8 790 руб.
от 10 шт.8 238.05 руб.
Добавить в корзину 1 шт. на сумму 9 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8025524414
Артикул: LS240D12R

Описание

These Crydom LS series SIL SSRs have a metal baseplate design for direct attachment of external heat sink to achieve maximum current ratings.

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 15 mA
Input Voltage: 280 V
Load Current Rating: 12 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: LS
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Contact Configuration SPST
Control Voltage Range 4 → 10 V dc
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 10 V dc
Maximum Load Current 12 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 0.15 A rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style SIP
Switching Type Instantaneous
Terminal Type Through Hole

Техническая документация

Datasheet
pdf, 680 КБ
Datasheet
pdf, 538 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.