1-1418479-1, 8POS AMP MCP1.5K REC. HSG CODA

Фото 1/4 1-1418479-1, 8POS AMP MCP1.5K REC. HSG CODA
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.400 руб.
от 50 шт.344 руб.
от 100 шт.326.58 руб.
Добавить в корзину 4 шт. на сумму 1 760 руб.
Номенклатурный номер: 8025530022
Артикул: 1-1418479-1
Бренд: TE Connectivity

Описание

Описание 8POS,AMP MCP1.5K,REC. HSG,CODA

Технические параметры

Colour Black
Gender Female
Housing Material PBT
Maximum Operating Temperature +140°C
Minimum Operating Temperature -40°C
Mounting Type In-Line Mount
Number of Contacts 8
Number of Rows 2
Series HDSCS
Type Automotive wiring connector
Width 25.7mm
Body Material PBT GF
Cable Exit Angle 180°
Centerline (Pitch) 4 mm
Circuit Application Signal
Connector & Housing Type Housing for Female Terminals
Connector Position Assurance Capable No
Connector System Wire-to-Wire
Degree of Protection IP67
Height 31.25 mm
Hybrid Connector No
Length 44 mm
Mating Tab Width 1.6 mm
Mounting Feature Without
Nominal Voltage Architecture 12 V, (24 V), (42 V), (60 V)
Number of Positions 8
Operating Temperature (Max) 70 °C, (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C), (130 °C), (140 °C)
Operating Temperature Range -40-140 °C
Operating Voltage 60 VDC
Packaging Method Package
Packaging Quantity 380
Polarized Yes
Primary Locking Feature On the Terminal
Primary Product Color Black
Row-to-Row Spacing 7.6 mm, (8.6 mm), (9 mm)
Sealable Yes
Serviceable Yes
Strain Relief No
Terminal Position Assurance Yes
UL Flammability Rating UL 94V-0
Вес, г 14.18

Техническая документация

Datasheet 4-1418469-1
pdf, 458 КБ