DT06-2S-KIT

DT06-2S-KIT
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.580 руб.
от 100 шт.447 руб.
Добавить в корзину 3 шт. на сумму 1 920 руб.
Номенклатурный номер: 8025554576
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation: Insulated
Manufacturer: TE Connectivity
Mating Gender: Receptacle
Mating Part Number: DT04-2P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5.46 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Kits
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 2-Way
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 5

Техническая документация

Datasheet
pdf, 209 КБ