B32024A3154M000

B32024A3154M000
Изображения служат только для ознакомления,
см. техническую документацию
1350 шт., срок 7 недель
550 руб.
Кратность заказа 10 шт.
от 100 шт.450 руб.
от 320 шт.325 руб.
от 500 шт.303.58 руб.
Добавить в корзину 10 шт. на сумму 5 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8025559511
Бренд: EPCOS

Описание

Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 320
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32024A3154M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: Y2
Subcategory: Capacitors
Termination Style: Radial
Type: EMI Suppression Capacitors(MKP)
Voltage Rating AC: 300 VAC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.