SR17C-J6, side looker mounting 3.8 to 30 VDC

Фото 1/5 SR17C-J6, side looker mounting 3.8 to 30 VDC
Изображения служат только для ознакомления,
см. техническую документацию
6 520 руб.
от 5 шт.5 600 руб.
от 10 шт.4 700 руб.
от 40 шт.4 374.24 руб.
Добавить в корзину 1 шт. на сумму 6 520 руб.
Номенклатурный номер: 8025581562
Артикул: SR17C-J6

Описание

Hall effect vanes with integrated magnet for detecting metal targets. Ideal for detection or counting applications that cannot be carried out with an infrared sensor.

Технические параметры

Maximum DC Voltage 30V
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Output Type Digital
Supply Voltage 3.8 → 30 V dc
Switching Current 20 mA
Terminal Type Wire Lead
Width 15.75mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 30
Maximum Operating Temperature (°C) 85
Maximum Output Current (mA) 20
Minimum Operating Supply Voltage (V) 3.8
Minimum Operating Temperature (°C) -20
Module/IC Classification IC
Mounting Screw
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Typical Operating Supply Voltage (V) 5|9|12|15|18|24
Typical Output Fall Time (us) 1.5(Max)
Вес, г 4

Техническая документация

Datasheet
pdf, 4969 КБ
Datasheet
pdf, 444 КБ
Datasheet SR17C-J6|100
pdf, 426 КБ
SR17C-J6 Datasheet
pdf, 132 КБ