SACC-M12FS-5CON-PG7-M, M12 SKT 5P PG7 BLK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
906 шт., срок 7 недель
4 310 руб.
от 5 шт. —
3 600 руб.
от 10 шт. —
3 310 руб.
от 50 шт. —
2 939.16 руб.
Добавить в корзину 1 шт.
на сумму 4 310 руб.
Альтернативные предложения1
Описание
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
CAD Drawing | 3D-модель CAD |
Контакт - тип соединителя | Внутренний |
Максимальная рабочая температура | +85°C |
Метод оконцовки | Screw |
Минимальная рабочая температура | -40°C |
Номинальное напряжение | 60 В |
Номинальный ток | 4A |
Ориентация корпуса | Прямой |
Производитель | Phoenix Contact |
Размер корпуса | 12мм |
Размер разъема | M12 |
Тип монтажа | Монтаж на кабель |
Тип сопряжения | Навинчивающийся |
Штекер/гнездо | Гнездо |
Cable external diameter | 4…6mm |
Connector | plug |
Current rating | 4A |
Electrical mounting | screw terminal |
Gland thread | PG7 |
Kind of connector | female |
Locking system | internal thread, threaded joint |
Manufacturer | PHOENIX CONTACT |
Mechanical mounting | for cable |
Polarisation | A code-DeviceNet/CANopen |
Rated voltage | 48V |
Spatial orientation | straight |
Type of connector | M12 |
Wire cross-section | 0.25…0.75mm2 |
Wire size | 24AWG…18AWG |
Brand: | Phoenix Contact |
Coding: | A Coded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert / Contact Gender: | Socket |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Number of Contacts: | 5 Contact |
Packaging: | Bulk |
Part # Aliases: | SACC-M12FS-5CON-PG_7-M SACCM12FS5CONPG7M |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Tradename: | PLUSCON Field |
Type: | Straight |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.