BZG1-2RN2, Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle

Фото 1/2 BZG1-2RN2, Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle
Изображения служат только для ознакомления,
см. техническую документацию
59 140 руб.
Добавить в корзину 1 шт. на сумму 59 140 руб.
Номенклатурный номер: 8025630723
Артикул: BZG1-2RN2

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status NRND
HTS 8536.50.90.40
Type Enclosed
Device Type Linear
Actuator Style Top Adjustable Roller Arm
Switch Configuration N.O./N.C.
Pole Throw Configuration SPDT
Maximum Current Rating (A) 0.5@125VDC
Operating Force (N) 5.56
Release Force (N) 1.67(Min)
Mounting Screw Mount
Termination Style Conduit
Maximum Pre-Travel 4.78mm
Minimum Over-Travel 5.56mm
Minimum Operating Temperature (°C) -32
Maximum Operating Temperature (°C) 71
Product Length (mm) 99.1
Product Depth (mm) 25.9
Product Height (mm) 102.1
Actuator Roller
Contact Form SPDT
Current Rating 15 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Maximum Operating Temperature +71 C
Minimum Operating Temperature -32 C
Mounting Style Chassis Mount
NEMA Rating 1, 3, 4, 13
Operating Force 5.56 N
Tradename Microswitch
Voltage Rating AC 600 VAC
Voltage Rating DC 250 VDC

Техническая документация

Datasheet
pdf, 382 КБ