RC2010JK-07240RL, Резистор SMD (2010 240Ом 0,75Вт 5%)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 4-7 дней
6 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 24 руб.
Альтернативные предложения2
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
корпус | 2010 |
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 2010 |
Case Code - mm: | 5025 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Brand | Yageo |
Case Code - in | 2010 |
Case Code - mm | 5025 |
Factory Pack Quantity | 4000 |
Height | 0.55 mm |
Length | 5 mm |
Manufacturer | Yageo |
Operating Temperature Range | -55 C to+155 C |
Package / Case | 2010(5025 metric) |
Packaging | Reel |
Product | Thick Film Resistors General Purpose |
Product Category | Thick Film Resistors-SMD |
RoHS | Details |
Series | RC |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Type | General Purpose Resistor |
Unit Weight | 0.001199 oz |
Width | 2.5 mm |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | No |
Case Size | 2010 |
Case Style | Epoxy |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2010 |
Part Status | Active |
PPAP | No |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 592 КБ
Datasheet
pdf, 751 КБ
Datasheet
pdf, 404 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.