TEN10-2423

TEN10-2423
Изображения служат только для ознакомления,
см. техническую документацию
63 шт. со склада г.Москва, срок 7-11 дней
10 360 руб.
от 2 шт.10 180 руб.
от 10 шт.9 860 руб.
Добавить в корзину 1 шт. на сумму 10 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8025671761
Бренд: Traco Power

Описание

Электроэлемент
DC-DC CONV, ISO POL, 2 O/P, 0.33A, 15V; No. of Outputs:2 Output; Output Power Max:10W; Output Voltage - Output 1:15V; Output Current - Output 1:330mA; Output Voltage - Output 2:-15V; Output Current - Output 2:330mA; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TEN 10 Series; Input Voltage DC Min:18V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:10.2mm; Depth:50.8mm; SVHC:No SVHC (27-Jun-2018); No. of Outputs:2Outputs

Технические параметры

Application Industrial
Brand TRACO Power
Factory Pack Quantity 10
Height 10.2 mm
Industry Commercial
Input Voltage 18 VDC to 36 VDC
Isolation Voltage 1.5 kVDC
Length 50.8 mm
Manufacturer TRACO Power
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 330 mA
Output Current-Channel 2 -330 mA
Output Power 10 W
Output Voltage-Channel 1 15 VDC
Output Voltage-Channel 2 -15 VDC
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series TEN 10
Unit Weight 1.058219 oz
Width 25.4 mm
Application: Industrial
Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 330 mA
Output Current-Channel 2: 330 mA
Output Power: 10 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package / Case: DIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TEN 10
Subcategory: DC-DC Converter
Вес, г 36

Техническая документация

Datasheet
pdf, 268 КБ
Документация
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.