1N5369BG

Фото 1/5 1N5369BG
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 2 шт.140 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8025681145

Описание

Электроэлемент
DIODE, ZENER, 51V, 5W; Zener Voltage Vz Typ:51V; Power Dissipation Pd:5W; Diode Case Style:017AA; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5369 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Device Marking:1N5369BG; Diode Type:Zener; External Diameter:3.7mm; External Length / Height:8.9mm; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +200°C; Power Dissipation Max:5W; Power Dissipation Ptot Max:5W; Test Current:25mA; Tolerance:5%; Zener Current:25mA

Технические параметры

Configuration Single
Knee Impedance 27
Maximum Regulator Current 93(mA)
Maximum Voltage Regulation 0.9(V)
Mounting Through Hole
Operating Temp Range -65C to 200C
Operating Temperature Classification Military
Package Type Case 017AA-01
Packaging Box
Pin Count 2
Power Dissipation 5000mW
Rad Hardened No
Rev Curr 0.0005(mA)
Test Current (It) 25(mA)
Type Voltage Regulator
Voltage Tolerance 5%
Zener Test Current 25mA
Zener Voltage 51
Zener Voltage (Typ) 51V
Automotive No
Diameter 3.68(Max)
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Forward Voltage (V) 1.2
Maximum Operating Temperature (°C) 200
Maximum Power Dissipation (mW) 5000
Maximum Power Dissipation @ 25C (mW) 5000
Maximum Regulator Current (mA) 93
Maximum Reverse Leakage Current (uA) 0.5
Maximum Voltage Regulation (mV) 900
Maximum Zener Impedance (Ohm) 27
Maximum Zener Voltage (V) 53.55
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 48.45
Nominal Zener Voltage (V) 51
Part Status Active
PCB changed 2
PPAP No
Supplier Package Case 017AA-01
Test Current (mA) 25
Zener Voltage Tolerance 5%
Diode Configuration Single
Maximum Operating Temperature +200 °C
Maximum Power Dissipation 5 W
Maximum Reverse Leakage Current 500nA
Maximum Zener Impedance 230Ω
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Nominal Zener Voltage 51V
Number of Elements per Chip 1
Test Current 25mA
Zener Type Voltage Regulator
Вес, г 0.454

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов