SN65LVDS1DR, LVDS Driver 630Mbps 0.454V 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 575 000 руб.
Описание
Drivers and Interfaces\Interface\LVDS
LVDS Driver 630Mbps 0.454V 8-Pin SOIC T/R
Технические параметры
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
ECCN (US) | EAR99 |
Function | Driver |
Input Signal Type | LVDS |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.454 |
Maximum Input Current (uA) | 20 |
Maximum Operating Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3.1 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 0 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Transmission Data Rate (Mbps) | 630 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Texas Instruments |
Data Rate: | 630 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Type: | LVTTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVDS |
Package / Case: | SOIC-8 |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Series: | SN65LVDS1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
Type: | Driver |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары