MG-120, Шлюз Modbus Planet 2 порта RS232/422/485, 1 порт 10/100Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 8-10 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 080 руб.
Добавить в корзину 1 шт.
на сумму 21 080 руб.
Номенклатурный номер: 8025723479
Артикул: MG-120
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Serial InterfaceTwo DB9 interfaces support RS232, 2-wire RS485, 4-wire RS485 and RS422 standards
Asynchronous serial data rates up to 921600bps
Ethernet Interface
1-port 10/100BASE-TX RJ45 with auto MDI/MDI-X function
Management Function
Built-in IP-based Web interface and telnet interface for remote management
Software Protocol supports Modbus TCP, Modbus RTU, Modbus ASCII, IP, ARP, DHCP and DNS
Supports RTU Master, RTU Slave, ASCII Master, and ASCII Slave four serial operation modes via management interface
Master mode supports 32 TCP slave connection requests
Slave mode supports 32 TCP master connections
PLANET Modbus Gateway utility for finding client device on the network
PLANET Smart Discovery utility automatically finds the client devices on the network
Firmware upgrade/configuration backup and restore via HTTP protocol
Case and Installation
-10 to 60 degrees C operating temperature
Reset button for resetting to factory default
Standard Modbus TCP/RTU/ASCII Network Integration
PLANET MG-120 2-port RS232/422/485 Modbus Gateway supports the standard Modbus Protocol, which makes it possible for converting any Modbus Protocols between Modbus TCP, Modbus RTU, and Modbus ASCII for all supported hardware interfaces. Its serial protocol can be used for industrial automation where SCADA or HMI system is in place.
Moreover, its network integration can be upgraded from the SNMP network to the automated Modbus TCP network, which brings interconnection over Ethernet longer distances, thus making a network infrastructure more flexible.
A Conversion Bridge for Flexible Network Deployment
The MG-120 can be a conversion bridge between the equipment with the Modbus RTU/ASCII Protocol and the administrator workstations that run the Modbus TCP/IP Protocol. The RS232/422/485 serial interface of the MG-120 provides the Modbus RTU/ASCII operation mode and various baud rate options to meet the demand of integration between the Modbus TCP/IP Protocol, Modbus RTU Master/Slave Protocol and Modbus ASCII Master/Slave Protocol.
The advantage of having the MG-120 is to assist users to build an environment between the Modbus TCP Protocol and the Modbus RTU/ASCII Protocol easily, thus offering an application solution to the control equipment without Ethernet ports, and the control equipment can only control through a PC workstation or control panel.
In addition, the effective integration solution of Modbus Ethernet devices, Modbus serial equipment or multi Modbus master / slave in a hybrid network brings the following:
Master mode supports up to 32 TCP slave connection requests
Slave mode supports up to 32 TCP master connections
Remote Management
The MG-120 makes the connected Modbus RTU/ASCII equipment become IP-based facilities and is able to connect to the Modbus TCP/IP network via its R232/422/485 serial interface and 10/100BASE-TX RJ45 Ethernet port. It provides a remote web management and telnet Interface for efficient remote network management. The MG-120 also provides PLANET Modbus Gateway utility tool and supports PLANET Smart Discovery utility to help network administrator to easily get the current IP subnet address information or change the IP subnet address setting of the MG-120.
Modbus Serial Port State Monitoring
The MG-120 shows the details of the total bytes transmitted and received on the RS232/422/485 serial interface, and the detailed total number of frames transmitted and received on the remote web/telnet management interface. This function allows network administrator to check the status and statistics of the MG-120 via the single RS232/422/485 serial interface.
Технические параметры
Вес, г | 458 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.