34465A, Мультиметр настольный, 4,3" TFT 480x272, 100м/1/10/100/1000В

Фото 1/5 34465A, Мультиметр настольный, 4,3" TFT 480x272, 100м/1/10/100/1000В
Изображения служат только для ознакомления,
см. техническую документацию
450 300 руб.
Добавить в корзину 1 шт. на сумму 450 300 руб.
Номенклатурный номер: 8025814470
Артикул: 34465A

Описание

Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 100µF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Battery Life 10 yr
Battery Type CR2032
Best DC Current Accuracy ±0.15%+0.01
Best DC Voltage Accuracy ±0.0055%+0.0006
Best Resistance Measurement Accuracy ±4%+0.001
Calibrated RSCAL
Display Type Digital
Maximum Frequency 300kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p 34465A
Multimeter Type Bench
Safety Category Level CAT II
Safety Category Voltage 300V
True RMS Yes
Weight 3.8kg
Width 303.2mm
AC Current Measurement Resolution 100µA
AC Voltage Measurement Resolution 100mV
Capacitance Measurement Resolution 1nF
Connectivity USB
DC Current Measurement Resolution 1µA
DC Voltage Measurement Resolution 100mV
Вес, кг 5.85

Техническая документация