XX918A3C2M12, Датчик: ультразвуковой; прямой; Дальность: 0?0,5м;
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 490 руб.
Добавить в корзину 1 шт.
на сумму 57 490 руб.
Альтернативные предложения1
Описание
OsiSense XX Ultrasonic Sensors
Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.
Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.
Технические параметры
Better World Product | Yes |
Better World Verification | Green Premium |
Body Style | Barrel |
Detection Range | 50 → 500 mm |
Housing Material | Valox |
IP Rating | IP67 |
Maximum DC Voltage | 24V |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Output Type | Analogue |
Reverse Polarity Protection | Yes |
Sensor Technology | Ultrasonic |
Short Circuit Overload Protection | Yes |
Supply Voltage | 12 → 24 V dc |
Switching Current | 40 mA |
Terminal Type | 4-Pin M12 Connector |
Thread Size | M18x1 |
Brand: | Telemecanique |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Schneider Electric |
Product Category: | Proximity Sensors |
Series: | XX9 |
Subcategory: | Sensors |
Tradename: | OsiSense |
Линейка Продукции | OsiSense XX Series |
Максимальный Диапазон Измерений | 500мм |
Расхождение Луча | 6° |
Частота | 300кГц |
Вес, г | 49 |
Техническая документация
Datasheet
pdf, 4927 КБ
Datasheet
pdf, 84 КБ
Datasheet
pdf, 85 КБ
Datasheet
pdf, 65 КБ
Датчики ультразвуковые Murata
pdf, 177 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары