LM57BISDX-5/NOPB

LM57BISDX-5/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.330 руб.
от 30 шт.284 руб.
от 100 шт.243.61 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8025916256
Бренд: Texas Instruments

Описание

LM57 Temperature Switch/Analog Temperature Sensors Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.

Технические параметры

Accuracy: +/-2.3 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: 4500
Gain: -5.166 mV/C to-12.924 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 24 uA
Output Current: 5 mA
Output Type: Digital, Analog
Package/Case: WSON-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Temperature Threshold: Programmable
Type: Single Trip Switch with Sensor

Техническая документация

Datasheet
pdf, 1307 КБ
Чертеж
pdf, 570 КБ

Дополнительная информация

Типы корпусов импортных микросхем