M2GL005-FGG484I, FPGA IGLOO®2 Family 6060 Cells 1.2V 484-Pin FBGA Tray

M2GL005-FGG484I, FPGA IGLOO®2 Family 6060 Cells 1.2V 484-Pin FBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
8 340 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт. на сумму 500 400 руб.
Номенклатурный номер: 8025918861
Артикул: M2GL005-FGG484I

Описание

Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2 Family 6060 Cells 1.2V 484-Pin FBGA Tray

Технические параметры

Automotive No
Copy Protection No
Device Logic Units 6060
Device Number of DLLs/PLLs 2
ECCN (US) 3A991.d.
Embedded Memory (Kbit) 703
EU RoHS Compliant
Family Name IGLOO®2
I/O Voltage (V) 1.2|1.5|1.8|2.5|3.3
In-System Programmability Yes
Lead Shape Ball
Logic Elements 6060
Maximum Operating Supply Voltage (V) 1.26
Maximum Operating Temperature (°C) 100
Minimum Operating Supply Voltage (V) 1.14
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Multipliers 11(18x18)
Operating Supply Voltage (V) 1.2
Packaging Tray
Part Status Active
PCB changed 484
Pin Count 484
PPAP No
Program Memory Type SRAM
Programmability Yes
Reprogrammability Support Yes
SERDES Channels 0
Speed Grade STD
Standard Package Name BGA
Supplier Package FBGA
Supplier Temperature Grade Industrial
Total Number of Block RAM 10+11
Tradename IGLOO
User I/Os 209

Техническая документация

Datasheet
pdf, 2022 КБ