ADSP-21569KBCZ10
см. техническую документацию
Описание
ADSP-21569 is a SHARC+ single core high performance DSP. Reaching speeds of upto 1GHz, this device processor is member of the SHARC® family of products. This device processor is based on the SHARC+® single core. This device SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. It is widely used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones etc.
• Processor instruction rate is 1000MHz max
• External memory port is 1
• SHARC L1 SRAM is 640kB
• Powerful DMA system
• On-chip memory protection
• Security and protection
• Crypto hardware accelerators
• Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
• Operating temperature is 0°C to +110°C
• Packaging style is pad 400-ball CSP
• BGA
Технические параметры
Количество MIPS | - |
Количество Выводов | 400вывод(-ов) |
Линейка Продукции | 0 |
Максимальная Рабочая Температура | 110°C |
Минимальная Рабочая Температура | 0°C |
Тип Процессора Цифровых Сигналов | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем