ADL8112ACCZ, RF Amp Single LNA 26.5GHz ±3.6V/9.5V 28-Pin LGA EP T/R
74 450 руб.
Добавить в корзину 1 шт.
на сумму 74 450 руб.
Описание
Amplifiers\Amplifiers and Comparators\RF Amplifiers
RF Amp Single LNA 26.5GHz ±3.6V/9.5V 28-Pin LGA EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±3.6 |
Maximum Input Return Loss (dB) | 17(Typ)@26500MHz |
Maximum Operating Frequency (MHz) | 26500 |
Maximum Operating Supply Voltage (V) | ±3.6|9.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 17(Typ)@26500MHz |
Maximum Power Dissipation (mW) | 610 |
Maximum Supply Current (mA) | 90(Typ)@8.5V |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 7.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Supplier Package | LGA EP |
Typical Gain Flatness (dB) | ±1 |
Typical Noise Figure (dB) | 8@26500MHz |
Typical Output Intercept Point (dBm) | 16@26500MHz |
Typical Output Power (dBm) | 6.25@26500MHz |
Typical Power Gain (dB) | 11.8@26500MHz |
Typical Single Supply Voltage (V) | 8.5 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1763 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем