PIC12F615-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 2 шт. —
520 руб.
от 5 шт. —
444 руб.
от 10 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC12, 20MHZ, SOIC-8, Controller Family/Series:PIC12F6xx, CPU Speed:20MHz, Program Memory Size:1.75KB, RAM Memory Size:64Byte, No. of Pins:8Pins, MCU Case Style:SOIC, No. of I/O's:6I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 5 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1.75 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Moisture Sensitive | Yes |
Number Of Timers/Counters | 3 Timer |
Product Type | 8-bit Microcontrollers-MCU |
Subcategory | Microcontrollers-MCU |
Tradename | PIC |
Watchdog Timers | Watchdog Timer |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 5 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.75 kB |
Program Memory Type: | Flash |
Series: | PIC12F615 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Pulse Width Modulation | 2x10 bit |
RAM Size | 64 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем