AT27C4096-90JU, Память, EPROM OTP, 256Кx16бит, 5В, 90нс, PLCC44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 880 руб.
Добавить в корзину 1 шт.
на сумму 2 880 руб.
Описание
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts.
Технические параметры
Automotive | No |
Chip Density (bit) | 4M |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | External |
Interface Type | Parallel |
Lead Shape | J-Lead |
Max. Access Time (ns) | 90 |
Maximum Operating Current (mA) | 40 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Organization | 256Kx16 |
Output Enable Access Time (ns) | 35 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 12.75 to 13.25 |
Reprogramming Technique | OTP |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 90ns |
Memory Size | 4Mbit |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 16bit |
Number of Words | 256K |
Organisation | 256K x 16 bit |
Package Type | PLCC |
Typical Operating Supply Voltage | 5 V |
Access Time: | 55 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | Parallel |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 5 V |
Organisation: | 256 k x 16 |
Output Enable Access Time: | 35 ns |
Package/Case: | PLCC-44 |
Packaging: | Tube |
Product Category: | EPROM |
Product Type: | EPROM |
Programming Voltage: | 13 V |
Series: | AT27C4096 |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | OTP |
Вес, г | 5.568 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем