MP film capacitor, 6.8 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W1680FC00MSSD
![MP film capacitor, 6.8 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W1680FC00MSSD](https://static.chipdip.ru/lib/398/DOC045398211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6 недель
320 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 200 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Film Capacitors
Film capacitor, MPY20W1680FC00MSSD, WIMA
The MPY20W1680FC00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Технические параметры
Номинальная емкость | 6.8 | |
Единица измерения | нф | |
Capacity | 6.8 nF | |
Design | radial | |
Dielectric material | MP | |
Grid | 15 mm | |
Interference suppression class | Y2 | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Number of pins | 2 | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 1 kV | |
Tolerance | ±20% |
Техническая документация
Datasheet
pdf, 360 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары