3-1437290-7, 3900113-2621=PLUG HOUSING ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 10 шт. —
1 180 руб.
от 40 шт. —
1 070 руб.
от 100 шт. —
831.33 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Описание 3900113-2621=PLUG HOUSING ASSY
Технические параметры
Application: | Wire to Board/Device |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | Superseal 1.0mm, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-2 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 26 Position |
Number of Rows: | 4 Row |
Packaging: | Tube |
Pitch: | 3 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 3 mm |
Series: | Superseal 1 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | SUPERSEAL |
Voltage Rating: | 250 VDC |
Wire Gauge Range: | 20 AWG |
Colour | Black |
Gender | Male |
Housing Material | PET |
Mounting Type | Cable Mount |
Number of Contacts | 26 |
Number of Rows | 4 |
Series | AMP Superseal 1 |
Type | Housing for Female Terminals |
Width | 32.2mm |
Вес, г | 18.14 |
Техническая документация
Похожие товары