Sensor actuator cable, M9-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 1 A, 79 1426 12 08
см. техническую документацию
Описание
Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.
With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.
With female cable connector.
Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1426-12-08, 8-position, 1.0 A, L 2.0 m
Технические параметры
Cable length | 2 m |
Colour | black |
Connection (1) | M9-cable socket, straight |
Connection (2) | open end |
Degree of protection (IP) | IP67 |
LED display | No |
Material | PUR |
max. Voltage | 125 V |
Pin number | 8 pole |
Rated current | 1 A |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.