Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, yellow
![Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, yellow](https://static.chipdip.ru/lib/210/DOC046210878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6 недель
950 руб.
от 10 шт. —
800 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Cables and Wires\Cable Assemblies\Assembled Network Cables
Patch cord, DK-1531-020/Y, DIGITUS
This patch cord is manufactured and tested to the ISO/IEC 11801 and DIN EN 50173 Category 5e specifications. They will guarantee the installed cabling system is compliant with the ISO & EN channel specification requirements and will provide optimum performance levels of Category 5e cabling. This product is designed and produced to fulfill the highest requirements of various application areas in full volume. The cable is fitted with a molded boot which comes with kink protection and strain relief. Furthermore the boot is equipped with a latch protection that prevents the latching lever against breaking.
Features
- Transparent blue colored plug with metal shielding for easy identification
- Conductor: Copper (Cu)
- PoE ready
Технические параметры
AWG cross-section | AWG 26-7 |
Cable length | 2 m |
Cable type | SF/UTP |
Category | Cat 5e |
Colour | yellow |
Connection (1) | RJ45 plug, straight |
Connection (2) | RJ45 plug, straight |
Detent lever protection available | Yes |
Halogen free | No |
Material | PVC |
Pin configuration | 1:1 |
Version | patch cable |
Техническая документация
Datasheet
pdf, 265 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары