PTC thermistor, 500 Ω (500R), 115 °C, 25 %
![PTC thermistor, 500 Ω (500R), 115 °C, 25 %](https://static.chipdip.ru/lib/434/DOC008434172.jpg)
см. техническую документацию
Описание
The B59755B0115A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
• 12.5W Maximum power
Технические параметры
Линейка Продукции | B59755 |
Максимальная Рабочая Температура | 125 C |
Максимальное Рабочее Напряжение | 560В AC |
Минимальная Рабочая Температура | -40 C |
Монтаж Термистора | Сквозное Отверстие |
Применения | Защита Ограничением Тока |
Статическое Сопротивление при 25°C | 500Ом |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.