Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 230-240 VAC, screw connection, LC1K1210U7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
10 810 руб.
Добавить в корзину 1 шт.
на сумму 10 810 руб.
Описание
Electromechanics\Relays\Contactors
Power contactor, LC1K1210U7, Schneider Electric
TeSys K contactor, 3 poles (3NO), for motor control applications up to 12A/690V AC-3 (5.5kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 230-240V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Технические параметры
Assembly | DIN rail/screw |
Connection | screw connection |
Control Voltage | 230-240 VAC |
Degree of protection (IP) | IP2X |
Latching switching function | 3 Form A(N/O) |
Pin number | 3 pole |
Rated current | 12 A |
Rated Voltage | 400 V |
rated voltage (AC) | 440 V |
Version | power contactor |
Техническая документация
Datasheet
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары