PCB terminal, 7 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861988

PCB terminal, 7 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861988
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6 недель
1 010 руб.
от 10 шт.800 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8026530005
Артикул: 1861988
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 65
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 7 Position
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPTAF
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.