USB 3.0 extension cable, USB plug type C to USB socket type C, 0.5 m, gray
![USB 3.0 extension cable, USB plug type C to USB socket type C, 0.5 m, gray](https://static.chipdip.ru/lib/435/DOC046435303.jpg)
см. техническую документацию
Описание
USB 3.0 Extension cable, DB-300230-005-S, DIGITUS
The USB 3.0 Gen. 1 extension cable is an all-rounder among cables. Thanks to the Thunderbolt 3 protocol, it can be used for PCI Express, DisplayPort and Host-to-Host transfers. With this cable, you can transfer audio/video signals, data as well as power. The data transfer speed is 5 Gbit/s. This allows you to transfer large quantities of data such as films and music within seconds. Video signals are transmitted max. in 4K with a display refresh rate of 60 Hz. Thanks to USB Power Delivery, the charging function is ensured. With the corresponding charging device, you can charge your smart devices rapidly with max. 60 W (3 A / 20 V). The USB Type-C interface enables wide compatibility with devices with this connection.
Features
- Supports: 4K @ 60Hz
- Supports data transfer rates of up to 5 Gbit/s
- Backwards-compatible with Thunderbolt 3 and USB 2.0
Технические параметры
Cable length | 0.5 m |
Colour | gray |
Connection (1) | USB plug type C |
Connection (2) | USB socket type C |
Data transmission rate | 5000000000 mb/s |
USB Standard | USB 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.