PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862071

Фото 1/2 PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862071
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6 недель
720 руб.
от 10 шт.610 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8026530578
Артикул: 1862071
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
PCB terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 5, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Технические параметры

Body Orientation Angled
Colour Green
Current Rating 16A
Gender Male
Material Polyamide
Mounting Type Through Hole
Number of Contacts 5
Number of Rows 2
Pitch 3.5mm
Series SPTAF 1/5-3.5-EL
Type PCB Terminal Block
Voltage Rating 160 V
Width 11mm
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 90
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 5 Position
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPTAF
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.