ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VFQFN-64, EFM32GG230F1024G-E-QFN64

ARM Cortex M3 microcontroller, 32 bit, 48 MHz, VFQFN-64, EFM32GG230F1024G-E-QFN64
Изображения служат только для ознакомления,
см. техническую документацию
1300 шт., срок 7 недель
2 770 руб.
Добавить в корзину 1 шт. на сумму 2 770 руб.
Номенклатурный номер: 8026532136
Артикул: EFM32GG230F1024G-E-QFN64

Описание

Semiconductors\Microcontrollers
EFM32 Giant Gecko 32-Bit Microcontrollers

Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, SPI, UART, USB
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 56 I/O
Number of Timers/Counters: 4x16 bit
Package / Case: QFN-64
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPU
Program Memory Size: 1.024 MB
Program Memory Type: Flash
Series: EFM32GG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.98 V
Tradename: EFM32
Watchdog Timers: Watchdog Timer

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.