Feed through terminal, 1 pole, 0.5-25 mm², clamping points: 2, gray, screw connection, 76 A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 7 недель
2 050 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Connectors\Terminal Blocks
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 0.5 mm² - 25 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 12.1 mm - color: gray
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Mounting | Wall Mount |
Type | Feed-Thru Adapter |
Gender | F/F |
Number of Contacts | 2/2 |
Number of Rows | 1 |
Number of Circuits | 2 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 76 |
Maximum Voltage Rating | 500V |
Product Weight (g) | 41.76 |
Product Length (mm) | 12.1 |
Product Depth (mm) | 12.1 |
Housing Color | Gray |
Brand | Phoenix Contact |
Color | Gray |
Connection Method | Screw |
Current Rating | 76 A |
Factory Pack Quantity | 50 |
Flammability Rating | UL 94 V-0 |
Manufacturer | Phoenix Contact |
Number of Positions | 2 Position |
Packaging | Bulk |
Part # Aliases | HDFKV_16 HDFKV16 |
Product | Fixed Terminal Blocks |
Product Category | Fixed Terminal Blocks |
RoHS | Details |
Series | HDFKV |
Tradename | COMBICON Power |
Unit Weight | 1.473041 oz |
Voltage Rating | 500 V |
Wire Gauge Max | 4 AWG |
Wire Gauge Min | 20 AWG |
Wire Gauge Range | 20 AWG to 4 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.