Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, 5720 5373 103
![Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, 5720 5373 103](https://static.chipdip.ru/lib/624/DOC046624888.jpg)
см. техническую документацию
Описание
Solid-state relays, type Comus WG-280 D.
No-voltage release, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 10 mA. Load voltage: 24 to 280 VAC. Peak reverse voltage: 600 V. Leakage current: 12 mA rms. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.
Load current 25 A, type WG-280 D 25 Z.
Continuous load current range: 0.2 to 25 A. Surge current: 230 A. Peak load integral 2.0 s: 260 A.
Type: WG-280 D 25 Z, solid-state relay
Технические параметры
Assembly | PCB mounting |
Control Voltage | 3-32 VDC |
LED display | No |
Rated current | 25 A |
Switching Mode | zero voltage switching |
Voltage | 24-280 VAC |
Voltage V RRM (peak reverse voltage) | 600 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.