Pushbutton, 1 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD2

Фото 1/5 Pushbutton, 1 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD2
Изображения служат только для ознакомления,
см. техническую документацию
525 шт., срок 6 недель
3 650 руб.
от 10 шт.2 820 руб.
от 50 шт.2 570 руб.
от 150 шт.2 379.58 руб.
Добавить в корзину 1 шт. на сумму 3 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8026536042
Артикул: IPR3SAD2
Бренд: APEM Components

Описание

Electromechanics\Switches\Pushbutton Switches
Кнопочный переключатель SPST-NO Стандартный монтаж на панели, спереди

Технические параметры

Actuator Type Round, Button
California Prop 65 Warning Information
Circuit SPST-NO
Color - Actuator/Cap Black
Current Rating (Amps) 500mA (AC), 200mA (DC)
ECCN EAR99
Electrical Life 500,000 Cycles
Features Tactile Feedback
HTSUS 8536.50.9031
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Front
Operating Temperature -40В°C ~ 125В°C
Package Bulk
Panel Cutout Dimensions Circular - 13.60mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series IP ->
Switch Function Off-Mom
Termination Style Solder Lug
Type Standard
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Style: Round
Actuator: Round
Brand: Apem
Cap Color: Black
Contact Form: SPST
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Illuminated: Non-Illuminated
IP Rating: IP67
Life: 500000 Cycles
Manufacturer: Apem
Mounting Style: Bushing Mount
Packaging: Bulk
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: IP
Subcategory: Switches
Switch Function: OFF-(ON)
Terminal Seal: Epoxy
Termination Style: Solder Lug
Type: Sealed
Voltage Rating AC: 48 VAC
Voltage Rating DC: 48 VDC
Contact Configuration SPST
Contact Current Rating 5 A @ 28 V dc
Contact Material Gold Plated Silver
Illuminated No
IP Rating IP67
Manufacturer Part No. IPR3SAD-2
Panel Cut Out Diameter 13.6mm
Push Button Colour Black
Push Button Style Dome
Switch Operation Momentary
Terminal Type Solder
Voltage Rating 28V dc
Вес, г 10

Техническая документация

Datasheet
pdf, 1552 КБ
Datasheet
pdf, 1570 КБ
Datasheet
pdf, 123 КБ
Datasheet IPC3SAD-2
pdf, 254 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.