Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 40 A, PCB mounting, WG A5 6D 40 Z-LD
![Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 40 A, PCB mounting, WG A5 6D 40 Z-LD](https://static.chipdip.ru/lib/652/DOC046652540.jpg)
см. техническую документацию
Описание
Solid-state relays, type Comus WG-A5 6D.
With or without status LED, no-voltage release, for screw-on mounting, with screw terminals. Triac output, overvoltage protection, no-voltage release; Control voltage: 3.0 to 32 VDC. Control current: max. 10 mA (without status LED), 22 mA (with status LED). Load voltage: 24 to 280 VAC. Peak reverse voltage: 600 V. Leakage current: max. 12 mA RMS. Forward voltage: 1.85 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: UL, CSA. Note: corresponding safety caps and heatsinks are described below the solid-state relays.
For load current 40 A, type WG-A5 6D 40.
Continuous load current range: 0.2 to 40 A. Surge current: 400 A. Peak load integral 2.0 s: 880 A.
Type: WG-A5 6D 40 Z-LD, solid-state relay with LED
Технические параметры
Assembly | PCB mounting |
Control Voltage | 3-32 VDC |
LED display | No |
Rated current | 40 A |
Switching Mode | zero voltage switching |
Voltage | 24-280 VAC |
Voltage V RRM (peak reverse voltage) | 600 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.