PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1717020

PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1717020
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8026538256
Артикул: 1717020
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
COMBICON control Terminal Blocks
Phoenix Contact COMBICON control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Screw
Contact Material: Copper
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 2 Position
Part # Aliases: GMKDS_1.5/_2 GMKDS152
Pitch: 7.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: GMKDS
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 500 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: Straight

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.