Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, green, PVC, 0.5 mm², CAT O

Фото 1/3 Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, green, PVC, 0.5 mm², CAT O
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
1 280 руб.
от 10 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8026539533
Артикул: 28.0039-03025
Бренд: Staubli

Описание

Cables and Wires\Cable Assemblies\Test Leads
Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.

Технические параметры

Colour Green
Connector A Gender Male
Connector A Orientation Straight
Connector A Stackable Yes
Connector B Gender Male
Connector B Orientation Straight
Connector B Stackable Yes
Contact Material Gold-Plated
Current Rating 10A
Insulation Material PVC
Maximum Operating Temperature +70°C
Minimum Operating Temperature -10°C
Operating Temperature Range -10 →+70 °C
Safety Category CAT II
Safety Category Level CAT II
Test Lead Type 2 mm Connector Test Leads
Voltage Rating 30 V ac, 60V dc

Техническая документация

Datasheet
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.