Solid state relay, 3-32 VDC, zero voltage switching, 48-600 VAC, 25 A, PCB mounting, 5720 5573 103

Solid state relay, 3-32 VDC, zero voltage switching, 48-600 VAC, 25 A, PCB mounting, 5720 5573 103
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 6 недель
12 380 руб.
от 5 шт.10 640 руб.
от 15 шт.9 940 руб.
Добавить в корзину 1 шт. на сумму 12 380 руб.
Номенклатурный номер: 8026540347
Артикул: 5720 5573 103
Бренд: Comus

Описание

Electromechanics\Relays

Solid-state relays, type Comus WG-480 D.

No-voltage release, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 22 mA. Load voltage: 24 to 480 VAC. Peak reverse voltage: 1200 V. Leakage current: 10 mA rms. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.

Type: WG-480 D 25 Z, solid-state relay

Технические параметры

Assembly PCB mounting
Control Voltage 3-32 VDC
LED display No
Rated current 25 A
Switching Mode zero voltage switching
Voltage 48-600 VAC
Voltage V RRM (peak reverse voltage) 1.2 kV

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.