PTC thermistor, 0.9 Ω (R90), 120 °C, 25 %

PTC thermistor, 0.9 Ω (R90), 120 °C, 25 %
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 6 недель
2 120 руб.
от 10 шт.1 650 руб.
от 50 шт.1 450 руб.
от 150 шт.1 278.41 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Альтернативные предложения3
Номенклатурный номер: 8026540735
Артикул: B59910C0120A070
Бренд: EPCOS

Описание

Passive Components\Thermistors and Varistors\PTC Thermistors
PTC Thermistors
EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: EPCOS/TDK
Packaging: Ammo Pack
Part # Aliases: B59910C120A70
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Series: B599_0
Subcategory: Thermistors

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.