Interface IC bus XCVR single 8-CH 3-ST, 74HCT245D, SOIC-20
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Semiconductors\Logic Devices
74HCT CMOS, SMD, 74HCT245, SOIC20; Logic Family / Base Number:74HCT245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT245; Line, Bus Drive, Receive, Transceiver Type:Bus Transceiver; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -6(mA) |
Input Logic Level | TTL |
Logic Family | HCT |
Logical Function | Bus Transceiver |
Low Level Output Current | 6(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Logic Level | CMOS |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 22@4.5V(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 260 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем